Part Details for HCS500T-I/SM by Microchip Technology Inc
Overview of HCS500T-I/SM by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCS500T-I/SM
HCS500T-I/SM CAD Models
HCS500T-I/SM Part Data Attributes
|
HCS500T-I/SM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HCS500T-I/SM
Microchip Technology Inc
TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.207 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.207 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for HCS500T-I/SM
This table gives cross-reference parts and alternative options found for HCS500T-I/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS500T-I/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS500T-/SM | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS500T-I/SM vs HCS500T-/SM |
HCS500T-I/SM015 | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS500T-I/SM vs HCS500T-I/SM015 |
HCS500-/SM | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | HCS500T-I/SM vs HCS500-/SM |