Part Details for HCS360-I/P by Microchip Technology Inc
Results Overview of HCS360-I/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCS360-I/P Information
HCS360-I/P by Microchip Technology Inc is a Telecom Encryption Circuit.
Telecom Encryption Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for HCS360-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK0943
|
Newark | Special Function Ic Rohs Compliant: Yes |Microchip HCS360-I/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 469 |
|
$1.8900 / $3.2000 | Buy Now |
DISTI #
HCS360-I/P-ND
|
DigiKey | IC CODE HOPPING ENCODER 8-PDIP Min Qty: 420 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8900 | Buy Now |
DISTI #
HCS360-I/P
|
Avnet Americas | Hopping Encoder 8-Pin PDIP - Rail/Tube (Alt: HCS360-I/P) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8302 / $2.0065 | Buy Now |
DISTI #
579-HCS360-I/P
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-6.6V RoHS: Compliant | 0 |
|
$1.8900 | Order Now |
DISTI #
HCS360-I/P
|
Microchip Technology Inc | Code Hopping Encoder 2.0 - 6.6V, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
5520 Alternates Available |
|
$1.6600 / $2.0600 | Buy Now |
DISTI #
70573299
|
RS | Code Hopping Encoder 2.0 - 6.6V Min Qty: 420 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 / $3.1600 | RFQ |
|
Onlinecomponents.com | KeeLoq® Code Hopping Encoder - 2.5V/3.3V/5V - 8-Pin PDIP - Tube RoHS: Compliant | 5520 Factory Stock |
|
$1.7000 / $2.4800 | Buy Now |
|
Bristol Electronics | 236 |
|
RFQ | ||
|
Quest Components | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8 | 188 |
|
$2.3033 / $3.7350 | Buy Now |
|
Quest Components | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8 | 105 |
|
$1.8675 / $3.7350 | Buy Now |
Part Details for HCS360-I/P
HCS360-I/P CAD Models
HCS360-I/P Part Data Attributes
|
HCS360-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HCS360-I/P
Microchip Technology Inc
TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip |
Alternate Parts for HCS360-I/P
This table gives cross-reference parts and alternative options found for HCS360-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS360-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCS361-I/P | Microchip Technology Inc | $2.3300 | TELECOM, DATA ENCRYPTION CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | HCS360-I/P vs HCS361-I/P |
HCS361T-I/SN | Microchip Technology Inc | Check for Price | TELECOM, DATA ENCRYPTION CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | HCS360-I/P vs HCS361T-I/SN |
HCS360-I/P Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the HCS360-I/P evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The HCS360-I/P has a programmable input voltage range, which can be configured using the VREF pin and the VSENSE pin. The VREF pin sets the reference voltage, and the VSENSE pin sets the sense voltage. By adjusting the voltage on these pins, you can configure the device to operate with different input voltage ranges.
-
The maximum current rating for the HCS360-I/P output drivers is 100 mA per channel. However, the actual current rating may be limited by the thermal design of the PCB and the ambient temperature. It's essential to follow proper thermal management and design guidelines to ensure reliable operation.
-
The HCS360-I/P has built-in fault detection and protection features, including overcurrent protection, overvoltage protection, and undervoltage protection. You can implement these features by configuring the device's registers and using the fault detection pins (FAULT and FAULTB). Additionally, you can use external components, such as resistors and capacitors, to customize the fault detection and protection circuitry.
-
The recommended clock frequency for the HCS360-I/P is 10 MHz to 40 MHz. However, the device can operate at frequencies up to 50 MHz. It's essential to ensure that the clock frequency is within the recommended range to maintain reliable operation and minimize electromagnetic interference (EMI).