Part Details for HCS283DMSR by Intersil Corporation
Overview of HCS283DMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCS283DMSR
HCS283DMSR CAD Models
HCS283DMSR Part Data Attributes:
|
HCS283DMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCS283DMSR
Intersil Corporation
HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, SIDE BRAZED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 62 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 200k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for HCS283DMSR
This table gives cross-reference parts and alternative options found for HCS283DMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS283DMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9581101VEX | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | HCS283DMSR vs 5962R9581101VEX |
5962R9581101VEX | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-16 | Harris Semiconductor | HCS283DMSR vs 5962R9581101VEX |
HCS283D/SAMPLE | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | HCS283DMSR vs HCS283D/SAMPLE |
5962R9581101VEC | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Intersil Corporation | HCS283DMSR vs 5962R9581101VEC |