-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 1% +/-Tol, 115ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCS2512FTL500 by SEI Stackpole Electronics Inc is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCS2512FTL500CT-ND
|
DigiKey | RES 500 UOHM 1% 3W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2988 In Stock |
|
$0.3754 / $1.4600 | Buy Now |
DISTI #
HCS2512FTL500
|
Avnet Americas | Res 2512 0.5m Ohm 1% 3W ?115ppm/?C Molded SMD Plastic T/R - Tape and Reel (Alt: HCS2512FTL500) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3840 / $0.4200 | Buy Now |
DISTI #
708-HCS2512FTL500
|
Mouser Electronics | Current Sense Resistors - SMD 0.005Ohms 2512 3W 115ppm 1% Hi Curr AEC-Q200 RoHS: Compliant | 1728 |
|
$0.3900 / $1.1800 | Buy Now |
DISTI #
V72:2272_16638809
|
Arrow Electronics | Res Metal Element 2512 0.0005 Ohm 1% 3W ±115ppm/°C Pad SMD T/R Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2204 Container: Cut Strips | Americas - 1365 |
|
$0.4027 / $0.4438 | Buy Now |
|
Future Electronics | Res 2512 0.0005 Ohm 1% 3W 115ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.3950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3850 / $0.5710 | Buy Now |
DISTI #
62837214
|
Verical | Res Metal Element 2512 0.0005 Ohm 1% 3W ±115ppm/°C Pad SMD T/R Automotive RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2204 | Americas - 1365 |
|
$0.4027 / $0.4369 | Buy Now |
|
NAC | RESISTOR SHUNT, 2512, 0.0005 ohm, 1%, 3W - Current Sensing - High Current Shunt RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.7500 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCS2512FTL500
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HCS2512FTL500
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Strip, 3W, 0.0005ohm, 1% +/-Tol, 115ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.07 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 3.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 115 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% |