Part Details for HCS201/P by Microchip Technology Inc
Results Overview of HCS201/P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCS201/P Information
HCS201/P by Microchip Technology Inc is a Telecom Encryption Circuit.
Telecom Encryption Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for HCS201/P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96K3666
|
Newark | Ic, remote-Control Transmitter/Encoder, cmos, dip,8Pin Rohs Compliant: Yes |Microchip HCS201/P RoHS: Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
|
DISTI #
HCS201/P-ND
|
DigiKey | IC CODE HOPPING ENCODER 8-PDIP Min Qty: 540 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2500 | Buy Now |
|
DISTI #
HCS201/P
|
Avnet Americas | Code Hopping Encoder 8-Pin PDIP - Rail/Tube (Alt: HCS201/P) COO: China RoHS: Compliant Min Qty: 540 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.2000 / $1.3714 | Buy Now |
|
DISTI #
579-HCS201/P
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3.5-13V RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
|
DISTI #
HCS201/P
|
Microchip Technology Inc | Code Hopping Encoder 3.5- 13V, PDIP, Projected EOL: 2034-01-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 0 and Alternates Available |
|
$1.0800 / $1.3500 | Buy Now |
|
DISTI #
70573408
|
RS | CODE HOPPING ENCODER 3.5- 13V Min Qty: 540 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 | RFQ |
|
|
Onlinecomponents.com | KeeLoq® Code Hopping Encoder - 0°C to 70°C - 8-Pin PDIP COO: Thailand RoHS: Compliant | 0 |
|
$1.3200 / $1.9200 | Buy Now |
|
|
NAC | Code Hopping Encoder 3.5- 13V. Package: 8 PDIP .300in TUBE - SECURE DATA PRODUCTS Product Line RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
$1.2000 / $1.4800 | Buy Now |
|
DISTI #
HCS201/P
|
Avnet Silica | Code Hopping Encoder 8Pin PDIP (Alt: HCS201/P) RoHS: Compliant Min Qty: 540 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Master Electronics | KeeLoq® Code Hopping Encoder - 0°C to 70°C - 8-Pin PDIP COO: Thailand RoHS: Compliant | 0 |
|
$1.3200 / $1.9200 | Buy Now |
US Tariff Estimator: HCS201/P by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCS201/P
HCS201/P Part Data Attributes
|
|
HCS201/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HCS201/P
Microchip Technology Inc
Code Hopping Encoder 3.5- 13V
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Manufacturer Package Code | PDIP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 5 Weeks | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.271 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 4.32 Mm | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Telecom IC Type | Data Encryption Circuit | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for HCS201/P
This table gives cross-reference parts and alternative options found for HCS201/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS201/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCS201T-I/SN | Microchip Technology Inc | $1.0000 | Code Hopping Encoder 3.5- 13V | HCS201/P vs HCS201T-I/SN |
HCS201/P Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for HCS201/P is 2.7V to 5.5V, with a typical operating voltage of 3.3V or 5V.
-
To ensure reliable communication with the HCS201/P, make sure to use a pull-up resistor on the SCL line, and use a clock frequency within the recommended range of 100 kHz to 400 kHz.
-
The maximum current rating for the HCS201/P is 10 mA, with a typical current consumption of 2.5 mA at 3.3V and 5 mA at 5V.
-
The HCS201/P has a built-in POR and BOR feature that resets the device during power-up or brown-out conditions. To handle this, ensure that your system design can tolerate the device's reset behavior, and consider adding external reset circuitry if necessary.
-
Yes, the HCS201/P has built-in noise filtering and hysteresis on its inputs, making it suitable for use in noisy environments. However, it's still important to follow proper PCB design and layout practices to minimize noise and ensure reliable operation.