Part Details for HCS2-110-F by Hirose Electric Co Ltd
Overview of HCS2-110-F by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HCS2-110-F
HCS2-110-F CAD Models
HCS2-110-F Part Data Attributes:
Alternate Parts for HCS2-110-F
This table gives cross-reference parts and alternative options found for HCS2-110-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS2-110-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS2-110-F(40) | RF Coaxial Relay, SPDT, Failsafe, 0.12A (Coil), 12VDC (Coil), 1440mW (Coil), 15000MHz, 15W (RF Input), DC Input, Panel Mount, ROHS COMPLIANT | Hirose Electric Co Ltd | HCS2-110-F vs HCS2-110-F(40) |