Part Details for HCS2-110-F(40) by Hirose Electric Co Ltd
Overview of HCS2-110-F(40) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Price & Stock for HCS2-110-F(40)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4872
|
Newark | Hcs2-110-F(40) |Hirose(Hrs) HCS2-110-F(40) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,184.0000 / $1,342.0000 | Buy Now |
DISTI #
HCS2-110-F(40)-ND
|
DigiKey | IC RF SWITCH COAX Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$866.9800 | Buy Now |
DISTI #
HCS2-110-F(40)
|
Avnet Americas | RF Switch SPDT 0Hz to 15GHz 60dB - Bag (Alt: HCS2-110-F(40)) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-HCS2-110-F40
|
Mouser Electronics | Coaxial Switches RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
000000000005533204
|
Sager | Coaxial Switches Min Qty: 1 | 0 |
|
$856.9600 / $1,531.9600 | Buy Now |
Part Details for HCS2-110-F(40)
HCS2-110-F(40) CAD Models
HCS2-110-F(40) Part Data Attributes:
|
HCS2-110-F(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HCS2-110-F(40)
Hirose Electric Co Ltd
RF Coaxial Relay, SPDT, Failsafe, 0.12A (Coil), 12VDC (Coil), 1440mW (Coil), 15000MHz, 15W (RF Input), DC Input, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 14.4 mm | |
Body Height | 35.3 mm | |
Body Length or Diameter | 36 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.12 A | |
Coil Power | 1440 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Electrical Life | 30000 Cycle(s) | |
Input Power-Max | 15 W | |
Insertion Loss-Max | 0.5 dB | |
Isolation-Max | 60 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Physical Dimension | 36mm x 14.4mm x 35.3mm | |
Relay Action | FAILSAFE | |
Relay Function | SPDT | |
Relay Type | RF COAXIAL RELAY | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switching Time | 30 ms | |
Termination Type | CONNECTOR | |
VSWR | 1.5 |