Part Details for HCS139KMSR by Intersil Corporation
Overview of HCS139KMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for HCS139KMSR
HCS139KMSR CAD Models
HCS139KMSR Part Data Attributes:
|
HCS139KMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCS139KMSR
Intersil Corporation
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Length | 10.41 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.006 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 0.75 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 200k Rad(Si) V | |
Width | 6.73 mm |
Alternate Parts for HCS139KMSR
This table gives cross-reference parts and alternative options found for HCS139KMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS139KMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC139W | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16 | Texas Instruments | HCS139KMSR vs MM54HC139W |
SNJ54HC139W | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | HCS139KMSR vs SNJ54HC139W |
JM38510/65803BFA | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | HCS139KMSR vs JM38510/65803BFA |
MM54HC139W | IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16, Decoder/Driver | National Semiconductor Corporation | HCS139KMSR vs MM54HC139W |
5962-8406201VFX | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, MO-092AC, DFP-16 | Texas Instruments | HCS139KMSR vs 5962-8406201VFX |
5962-8409201VXA | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | HCS139KMSR vs 5962-8409201VXA |
5962-8409201VXC | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | HCS139KMSR vs 5962-8409201VXC |
M38510/65803BFA | Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | HCS139KMSR vs M38510/65803BFA |
5962-8406201VFA | 3-Line To 8-Line Decoders/Demultiplexers 16-CFP -55 to 125 | Texas Instruments | HCS139KMSR vs 5962-8406201VFA |
8409201XA | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | STMicroelectronics | HCS139KMSR vs 8409201XA |