Part Details for HCS138KMSR by Intersil Corporation
Overview of HCS138KMSR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Telecommunications
Part Details for HCS138KMSR
HCS138KMSR CAD Models
HCS138KMSR Part Data Attributes:
|
HCS138KMSR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HCS138KMSR
Intersil Corporation
HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDFP-F16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.00005 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 34 ns | |
Propagation Delay (tpd) | 34 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 200k Rad(Si) V | |
Width | 6.73 mm |
Alternate Parts for HCS138KMSR
This table gives cross-reference parts and alternative options found for HCS138KMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCS138KMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCS138KTR | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16 | Intersil Corporation | HCS138KMSR vs HCS138KTR |
5962R9572701VXX | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, METAL SEALED, CERAMIC, DFP-16 | Intersil Corporation | HCS138KMSR vs 5962R9572701VXX |
5962R9572701TXC | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, DFP-16 | Intersil Corporation | HCS138KMSR vs 5962R9572701TXC |