Part Details for HCS-09-10-A380/HCS-09-10-A380 by Honeywell Sensing and Control
Overview of HCS-09-10-A380/HCS-09-10-A380 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3809-AL | Coilcraft Inc | SMPS Transformer | |
HA3808-ALB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
HA3809- | Coilcraft Inc | Transformer for Akros AS1135, SMT, RoHS |
Price & Stock for HCS-09-10-A380/HCS-09-10-A380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | HCS-09-10-A380/HCS-09-10-A380 | 31 |
|
$8.3672 | Buy Now |