There are no models available for this part yet.
Overview of HCRH-22KA/CAREL/I/HQ by HOTCOLD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8685922KA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM |
Price & Stock for HCRH-22KA/CAREL/I/HQ by HOTCOLD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCRH-22KACARELIHQ
|
TME | Converter: temperature and humidity, Range: 0÷100% RH, -40÷80°C Min Qty: 1 | 0 |
|
$77.3500 | RFQ |