-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-pin DIP AC/DC To Logic Interface Optocoupler, PDIP-8 GW, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL3700SV by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL3700SV
|
Avnet Americas | Optocoupler 1-CH Open Collector 2500Vrms 8-Pin DIP SMD Tube - Rail/Tube (Alt: HCPL3700SV) RoHS: Compliant Min Qty: 382 Package Multiple: 1 Container: Tube | 0 |
|
$2.0710 / $2.1146 | Buy Now |
|
Ameya Holding Limited | DIP8 Surface Mount Single Channel 2500 Vrms AC/DC to Logic Interface Optocoupler | 57 |
|
RFQ | |
DISTI #
HCPL3700SV
|
Avnet Silica | Optocoupler 1CH Open Collector 2500Vrms 8Pin DIP SMD Tube (Alt: HCPL3700SV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HCPL3700SV
|
EBV Elektronik | Optocoupler 1CH Open Collector 2500Vrms 8Pin DIP SMD Tube (Alt: HCPL3700SV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 29700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL3700SV
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL3700SV
onsemi
8-pin DIP AC/DC To Logic Interface Optocoupler, PDIP-8 GW, 1000-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 GW | |
Manufacturer Package Code | 709AF | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | onsemi | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 0.00004 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for HCPL3700SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL3700SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-3700SV | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-8 | HCPL3700SV vs HCPL-3700SV |