Part Details for HCPL2731SDM by onsemi
Overview of HCPL2731SDM by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HCPL2731SDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9033
|
Newark | 8-Pin Dip Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler/ Reel |Onsemi HCPL2731SDM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9590 / $1.2300 | Buy Now |
DISTI #
HCPL2731SDMCT-ND
|
DigiKey | OPTOISO 5KV 2CH DARLINGTON 8SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
386 In Stock |
|
$0.9221 / $2.6600 | Buy Now |
DISTI #
HCPL2731SDM
|
Avnet Americas | HIGH SPEED TRANSISTOR OPTOCOUPLERS - Tape and Reel (Alt: HCPL2731SDM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7805 / $0.8751 | Buy Now |
DISTI #
512-HCPL2731SDM
|
Mouser Electronics | High Speed Optocouplers HIGHSPEED TRANSISTOR OPTOCOUPLERS RoHS: Compliant | 1858 |
|
$0.9210 / $2.6500 | Buy Now |
|
Future Electronics | Optoisolator Darlington Output 5000Vrms 2 Channel 8-SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.7900 / $0.8300 | Buy Now |
|
Onlinecomponents.com | 8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler | 0 |
|
$0.9000 / $1.0500 | Buy Now |
DISTI #
HCPL2731SDM
|
Avnet Silica | HIGH SPEED TRANSISTOR OPTOCOUPLERS (Alt: HCPL2731SDM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HCPL2731SDM
|
EBV Elektronik | HIGH SPEED TRANSISTOR OPTOCOUPLERS (Alt: HCPL2731SDM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL2731SDM
HCPL2731SDM CAD Models
HCPL2731SDM Part Data Attributes
|
HCPL2731SDM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2731SDM
onsemi
8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler, PDIP-8 GW, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 GW | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |