Part Details for HCPL2730SDM by onsemi
Overview of HCPL2730SDM by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL2730SDM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-HCPL2730SDM-ND
|
DigiKey | 8-PIN DIP DUAL-CHANNEL LOW INPUT Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for HCPL2730SDM
HCPL2730SDM CAD Models
HCPL2730SDM Part Data Attributes
|
HCPL2730SDM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2730SDM
onsemi
8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler, PDIP-8 GW, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | PDIP-8 GW | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |