Part Details for HCPL2631SVM by onsemi
Overview of HCPL2631SVM by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL2631SVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK8286
|
Newark | High Speed 10Mbit/S Logic Gate Optocoupler/ Tube |Onsemi HCPL2631SVM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.4500 | Buy Now |
DISTI #
488-HCPL2631SVM-ND
|
DigiKey | HIGH SPEED 10MBIT/S LOGIC GATE O Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1200 In Stock |
|
$1.1026 / $2.9900 | Buy Now |
DISTI #
HCPL2631SVM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-Channel 8-Pin PDIP - Rail/Tube (Alt: HCPL2631SVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6773 / $0.7594 | Buy Now |
DISTI #
863-HCPL2631SVM
|
Mouser Electronics | Logic Output Optocouplers High Speed 10MBit/s Logic Gate Optocoupler RoHS: Not Compliant | 933 |
|
$1.1000 / $2.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.7030 | Buy Now |
|
Onlinecomponents.com | High Speed 10MBit/s Logic Gate Optocoupler | 0 |
|
$1.1900 / $1.7400 | Buy Now |
Part Details for HCPL2631SVM
HCPL2631SVM CAD Models
HCPL2631SVM Part Data Attributes
|
HCPL2631SVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2631SVM
onsemi
High Speed 10MBit/s Logic Gate Optocoupler, MDIP 8L, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | MDIP 8L | |
Package Description | SMT-8 | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for HCPL2631SVM
This table gives cross-reference parts and alternative options found for HCPL2631SVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL2631SVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL2631SVM | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, LEAD FREE, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | HCPL2631SVM vs HCPL2631SVM |