-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed 10MBit/s Logic Gate Optocouple, PDIP-8 GW, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL2630SDM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9027
|
Newark | Optocoupler, 10Mbps, 5Kv, Smdip-8, No. Of Channels:2 Channel, Isolation Voltage:5Kv, Data Rate:10... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8760 / $1.1200 | Buy Now |
DISTI #
HCPL2630SDMCT-ND
|
DigiKey | OPTOISO 5KV 2CH OPN COLL 8-SMD Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2922 In Stock |
|
$0.9345 / $2.3400 | Buy Now |
DISTI #
HCPL2630SDM
|
Avnet Americas | HIGH SPEED TRANSISTOR OPTOCOUPLERS - Tape and Reel (Alt: HCPL2630SDM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.6672 / $0.7105 | Buy Now |
DISTI #
512-HCPL2630SDM
|
Mouser Electronics | High Speed Optocouplers HIGHSPEED TRANSISTOR optocouplers RoHS: Compliant | 1989 |
|
$0.8940 / $2.3400 | Buy Now |
|
Future Electronics | High Speed Optocouplers HIGHSPEED TRANSISTOR optocouplers RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
1000 Reel |
|
$0.6950 / $0.7250 | Buy Now |
|
Onlinecomponents.com | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin PDIP SMD Black T/R RoHS: Compliant | 0 |
|
$0.8200 / $0.9600 | Buy Now |
DISTI #
HCPL2630SDM
|
Avnet Silica | HIGH SPEED TRANSISTOR OPTOCOUPLERS (Alt: HCPL2630SDM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HCPL2630SDM
|
EBV Elektronik | HIGH SPEED TRANSISTOR OPTOCOUPLERS (Alt: HCPL2630SDM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 40404 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.9667 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL2630SDM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2630SDM
onsemi
High Speed 10MBit/s Logic Gate Optocouple, PDIP-8 GW, 1000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 GW | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |