Part Details for HCPL2611V by onsemi
Overview of HCPL2611V by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for HCPL2611V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C4977
|
Newark | Optocoupler, 10Mbps, 2.5Kv, Dip-8, No. Of Channels:1 Channel, Isolation Voltage:2.5Kv, Data Rate:10Mbps, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi HCPL2611V Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HCPL2611V
|
Avnet Americas | - Rail/Tube (Alt: HCPL2611V) RoHS: Compliant Min Qty: 625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 6000 Partner Stock |
|
$0.9920 / $1.1840 | Buy Now |
|
Flip Electronics | Stock, ship today | 6000 |
|
$0.8000 | RFQ |
Part Details for HCPL2611V
HCPL2611V CAD Models
HCPL2611V Part Data Attributes:
|
HCPL2611V
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2611V
onsemi
8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |