Part Details for HCPL2611S by onsemi
Overview of HCPL2611S by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for HCPL2611S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL2611S
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Black Bulk - Rail/Tube (Alt: HCPL2611S) RoHS: Compliant Min Qty: 834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7000 Partner Stock |
|
$0.7440 / $0.8880 | Buy Now |
|
Rochester Electronics | 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 25 |
|
$0.7875 / $0.9265 | Buy Now |
DISTI #
HCPL2611S
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Black Bulk - Rail/Tube (Alt: HCPL2611S) RoHS: Compliant Min Qty: 834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7000 Partner Stock |
|
$0.7440 / $0.8880 | Buy Now |
DISTI #
3615098
|
Farnell | OPTOCOUPLER, 10MBPS, 2.5KV, SMDIP-8 RoHS: Compliant Min Qty: 1000 Lead time: 30 Weeks, 1 Days Container: Tube | 0 |
|
$1.2294 | Buy Now |
|
Flip Electronics | Stock, ship today | 7000 |
|
$0.6000 | RFQ |
Part Details for HCPL2611S
HCPL2611S CAD Models
HCPL2611S Part Data Attributes:
|
HCPL2611S
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2611S
onsemi
8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL26xxM), 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AF | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 7.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |