Part Details for HCPL2531TVM by onsemi
Overview of HCPL2531TVM by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCPL2531TVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y7377
|
Newark | Optocoupler, Transistor, 5Kv, Dip-8, No. Of Channels:2 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi HCPL2531TVM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HCPL2531TVM
|
Avnet Americas | Optocoupler DC-IN 2-CH DC-OUT 8-Pin SMD Tube - Bulk (Alt: HCPL2531TVM) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9779 / $1.0472 | Buy Now |
DISTI #
V79:2366_26240230
|
Arrow Electronics | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin MDIP Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1621 | Americas - 999 |
|
$1.0940 | Buy Now |
|
Flip Electronics | Stock, ship today | 2000 |
|
RFQ |
Part Details for HCPL2531TVM
HCPL2531TVM CAD Models
HCPL2531TVM Part Data Attributes
|
HCPL2531TVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2531TVM
onsemi
High Speed Transistor Optocouplers, PDIP-8, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 | |
Manufacturer Package Code | 646BW | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |