Part Details for HCPL0639 by Fairchild Semiconductor Corporation
Overview of HCPL0639 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL0639
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HCPL0639 - 10MBit/s Logic Dual Channel High Performance Optocoupler ' RoHS: Compliant Status: Active Min Qty: 1 | 61 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for HCPL0639
HCPL0639 CAD Models
HCPL0639 Part Data Attributes
|
HCPL0639
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL0639
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, LEAD FREE, COMPACT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, COMPACT, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HCPL0639
This table gives cross-reference parts and alternative options found for HCPL0639. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL0639, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL0639R2V | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, LEAD FREE, COMPACT, SOP-8 | Fairchild Semiconductor Corporation | HCPL0639 vs HCPL0639R2V |
HCPL0639R1 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL0639 vs HCPL0639R1 |
HCPL0639R2 | 10MBit/s Logic Dual Channel High Performance Optocoupler, 2500-REEL | onsemi | HCPL0639 vs HCPL0639R2 |
HCPL0639R2 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, LEAD FREE, COMPACT, SOP-8 | Fairchild Semiconductor Corporation | HCPL0639 vs HCPL0639R2 |
HCPL0639 | 10MBit/s Logic Dual Channel High Performance Optocoupler, 3000-TUBE | onsemi | HCPL0639 vs HCPL0639 |