Part Details for HCPL062NR2 by Fairchild Semiconductor Corporation
Overview of HCPL062NR2 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HCPL062NR2
HCPL062NR2 CAD Models
HCPL062NR2 Part Data Attributes:
|
HCPL062NR2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL062NR2
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2.7 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HCPL062NR2
This table gives cross-reference parts and alternative options found for HCPL062NR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL062NR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL062N | 10MBit/s High Performance 3.3V Dual Channel Optocoupler, 3000-TUBE | onsemi | HCPL062NR2 vs HCPL062N |
HCPL062N | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL062NR2 vs HCPL062N |
HCPL062NR1 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL062NR2 vs HCPL062NR1 |