Part Details for HCPL0611R2 by onsemi
Overview of HCPL0611R2 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL0611R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1229
|
Newark | Logic-Gate-Output Optocoupler,1-Channel,2.5Kv Isolation, so |Onsemi HCPL0611R2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3000 / $3.0900 | Buy Now |
DISTI #
HCPL0611R2CT-ND
|
DigiKey | OPTOISO 3.75KV OPN COLLECTOR 8SO Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
936 In Stock |
|
$2.2992 / $5.2700 | Buy Now |
DISTI #
HCPL0611R2
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC N T/R - Tape and Reel (Alt: HCPL0611R2) RoHS: Compliant Min Qty: 315 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 232500 Partner Stock |
|
$2.0193 / $2.1624 | Buy Now |
DISTI #
HCPL0611R2
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC N T/R - Tape and Reel (Alt: HCPL0611R2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 232500 Factory Stock |
|
$2.3308 / $2.4960 | Buy Now |
DISTI #
512-HCPL0611R2
|
Mouser Electronics | High Speed Optocouplers Optocoupler Phototransistor RoHS: Compliant | 1826 |
|
$2.3100 / $4.1800 | Buy Now |
|
Future Electronics | 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$2.2800 | Buy Now |
|
Onlinecomponents.com | High Speed-10MBit/s Logic Gate Optocoupler | 0 |
|
$2.2800 / $6.2400 | Buy Now |
|
Bristol Electronics | 207490 |
|
RFQ | ||
DISTI #
HCPL0611R2
|
Avnet Silica | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC N T/R (Alt: HCPL0611R2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HCPL0611R2
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC N T/R (Alt: HCPL0611R2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL0611R2
HCPL0611R2 CAD Models
HCPL0611R2 Part Data Attributes
|
HCPL0611R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL0611R2
onsemi
High Speed-10MBit/s Logic Gate Optocoupler, SOIC-8, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL0611R2
This table gives cross-reference parts and alternative options found for HCPL0611R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL0611R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0611#560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Avago Technologies | HCPL0611R2 vs HCPL-0611#560 |
HCPL-0611500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Agilent Technologies Inc | HCPL0611R2 vs HCPL-0611500 |
HCPL0611R2 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, LEAD FREE, COMPACT, SOP-8 | Fairchild Semiconductor Corporation | HCPL0611R2 vs HCPL0611R2 |
HCPL0611R2V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, LEAD FREE, COMPACT, SOP-8 | Fairchild Semiconductor Corporation | HCPL0611R2 vs HCPL0611R2V |
HCPL0611R1 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL0611R2 vs HCPL0611R1 |
HCPL0611R1V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL0611R2 vs HCPL0611R1V |
HCPL-0611#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOIC-8 | Avago Technologies | HCPL0611R2 vs HCPL-0611#060 |
HCPL-0611#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Agilent Technologies Inc | HCPL0611R2 vs HCPL-0611#500 |
HCPL-0611#500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-8 | Hewlett Packard Co | HCPL0611R2 vs HCPL-0611#500 |
HCPL-0611 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-8 | Hewlett Packard Co | HCPL0611R2 vs HCPL-0611 |