-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed-10MBit/s Logic Gate Optocoupler, SOIC-8, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1078
|
Newark | Optocoupler, Smd, Logic, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:10Mbps, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc (27-Jun-2018), Approval Category:Ul Recognised, Baud Rate Rohs Compliant: Yes |Onsemi HCPL0600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$1.2900 / $3.4200 | Buy Now |
DISTI #
HCPL0600-ND
|
DigiKey | OPTOISO 3.75KV OPN COLLECTOR 8SO Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4546 In Stock |
|
$1.2390 / $3.2900 | Buy Now |
DISTI #
97K1078
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC N Box - Bulk (Alt: 97K1078) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 57 Partner Stock |
|
$1.4000 / $3.4200 | Buy Now |
DISTI #
HCPL0600
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC N Box - Rail/Tube (Alt: HCPL0600) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.2375 / $1.3252 | Buy Now |
DISTI #
512-HCPL0600
|
Mouser Electronics | High Speed Optocouplers 10MBit Optocoupler HS Logic Gate RoHS: Compliant | 5772 |
|
$1.2300 / $3.2900 | Buy Now |
DISTI #
E02:0323_00845234
|
Arrow Electronics | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2335 | Europe - 8057 |
|
$1.1670 / $1.9888 | Buy Now |
DISTI #
V36:1790_06340933
|
Arrow Electronics | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC Tube RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2335 | Americas - 132 |
|
$1.1677 | Buy Now |
DISTI #
V79:2366_17788413
|
Arrow Electronics | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2231 | Americas - 14 |
|
$1.1200 / $1.9207 | Buy Now |
|
Future Electronics | HCPL Series 3750 Vrms 10 Mbps Surface Mount Logic Gate Optocoupler - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.1900 / $1.3000 | Buy Now |
|
Onlinecomponents.com | High Speed-10MBit/s Logic Gate Optocoupler |
3000 In Stock |
|
$1.1600 / $2.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL0600
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL0600
onsemi
High Speed-10MBit/s Logic Gate Optocoupler, SOIC-8, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL0600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL0600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0600-060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SOP-8 | Broadcom Limited | HCPL0600 vs HCPL-0600-060 |
HCPL-0600-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOIC-8 | Broadcom Limited | HCPL0600 vs HCPL-0600-500 |
HCPL0600_NL | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, LEAD FREE, SOP-8 | Fairchild Semiconductor Corporation | HCPL0600 vs HCPL0600_NL |
HCPL-0600#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOIC-8 | Avago Technologies | HCPL0600 vs HCPL-0600#060 |
HCPL-0600-060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8 | Avago Technologies | HCPL0600 vs HCPL-0600-060 |
HCPL-0600 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SO-8 | Fairchild Semiconductor Corporation | HCPL0600 vs HCPL-0600 |
HCPL0600V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, LEAD FREE, COMPACT, SOP-8 | Fairchild Semiconductor Corporation | HCPL0600 vs HCPL0600V |
HCPL0600R2V | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, LEAD FREE, COMPACT, SOP-8 | Fairchild Semiconductor Corporation | HCPL0600 vs HCPL0600R2V |
HCPL-0600#520 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SO-8 | Broadcom Limited | HCPL0600 vs HCPL-0600#520 |
HCPL-0600500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOIC-8 | Avago Technologies | HCPL0600 vs HCPL-0600500 |