Part Details for HCPL0501R2 by onsemi
Results Overview of HCPL0501R2 by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL0501R2 Information
HCPL0501R2 by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL0501R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C4950
|
Newark | Optocoupler, Transistor-O/P, 2.5Kv, Soic, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.6310 | Buy Now |
DISTI #
HCPL0501R2CT-ND
|
DigiKey | OPTOISO 2.5KV TRANS W/BASE 8SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5242 / $1.4600 | Buy Now |
DISTI #
HCPL0501R2
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: HCPL0501R2... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4159 / $0.4941 | Buy Now |
DISTI #
HCPL0501R2
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: HCPL0501R2... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4604 / $0.5053 | Buy Now |
DISTI #
HCPL0501R2
|
Avnet Americas | Optocoupler Single Open Collector-OUT 5kVrms 4-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL0501R2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4159 / $0.4941 | Buy Now |
DISTI #
512-HCPL0501R2
|
Mouser Electronics | High Speed Optocouplers HS Optocoupler 1Ch Transistor RoHS: Compliant | 11796 |
|
$1.0300 / $1.4600 | Buy Now |
|
Future Electronics | HCPL0501 Series Single Channel 2500 Vrms SMT High Speed Optocoupler - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel |
0 Reel |
|
$0.4800 / $0.4950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4483 / $0.4799 | Buy Now |
DISTI #
HCPL0501R2
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, 2.5kV, CTR@If: 15-30%@16mA Min Qty: 2500 | 0 |
|
$1.4900 | RFQ |
DISTI #
HCPL0501R2
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R (Alt: HCPL0501R2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4404 / $0.4925 | Buy Now |
Part Details for HCPL0501R2
HCPL0501R2 CAD Models
HCPL0501R2 Part Data Attributes
|
HCPL0501R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL0501R2
onsemi
8-Pin SOIC Single-Channel High Speed Transistor Output Optocoupler, SOIC-8, 2500-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR OUTPUT | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL0501R2
This table gives cross-reference parts and alternative options found for HCPL0501R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL0501R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-0501R2 | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, SO-8 | HCPL0501R2 vs HCPL-0501R2 |
HCPL-0501-500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-8 | HCPL0501R2 vs HCPL-0501-500 |
HCPL-0501#060 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-8 | HCPL0501R2 vs HCPL-0501#060 |
HCPL-0501060E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8 | HCPL0501R2 vs HCPL-0501060E |
HCPL-0501-560E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8 | HCPL0501R2 vs HCPL-0501-560E |
HCPL-0501-560E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SOP-8 | HCPL0501R2 vs HCPL-0501-560E |
HCPL0501R2V | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 | HCPL0501R2 vs HCPL0501R2V |
HCPL-0501.R2 | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 | HCPL0501R2 vs HCPL-0501.R2 |
HCPL-0501-560 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | HCPL0501R2 vs HCPL-0501-560 |
HCPL0501V | onsemi | Check for Price | 8-Pin SOIC Single-Channel High Speed Transistor Output Optocoupler, SOIC-8, 3000-TUBE | HCPL0501R2 vs HCPL0501V |