Part Details for HCPL-M701 by Broadcom Limited
Results Overview of HCPL-M701 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-M701 Information
HCPL-M701 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-M701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1012-5-ND
|
DigiKey | OPTOISOLATOR 3.75KV 1CH DARL Min Qty: 2000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8741 | Buy Now |
DISTI #
HCPL-M701
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 5-Pin SOIC - Rail/Tube (Alt: HCPL-M701) RoHS: Not Compliant Min Qty: 2300 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6032 / $1.6366 | Buy Now |
DISTI #
630-HCPL-M701
|
Mouser Electronics | High Speed Optocouplers 100KBd 3750Vdc RoHS: Not Compliant | 0 |
|
$1.6700 / $3.8900 | Order Now |
DISTI #
HCPL-M701
|
EBV Elektronik | Optocoupler DCIN 1CH Darlington With Base DCOUT 5Pin SOIC (Alt: HCPL-M701) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 2100 |
|
Buy Now |
Part Details for HCPL-M701
HCPL-M701 CAD Models
HCPL-M701 Part Data Attributes
|
HCPL-M701
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-M701
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 2500V Isolation, SO-5
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SO-5 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 400% | |
Current Transfer Ratio-Nom | 1600% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Response Time-Max | 6e-8 s | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |