Part Details for HCPL-M453-000E by Broadcom Limited
Results Overview of HCPL-M453-000E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-M453-000E Information
HCPL-M453-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM3000E | Texas Instruments | Stereo CODEC with line-out (S/W Control) 28-SSOP | |
PCM3000E/2K | Texas Instruments | Stereo CODEC with line-out (S/W Control) 28-SSOP | |
TPS2000EDGKR | Texas Instruments | 2-A loading, 2.7-V to 5.5-V, 70-mΩ USB power switch, active low, output discharge, reverse blocking 8-VSSOP -40 to 125 |
Price & Stock for HCPL-M453-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2390-5-ND
|
DigiKey | OPTOISOLTR 3.75KV 1CH TRANS 6-SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3088 In Stock |
|
$1.2354 / $2.8800 | Buy Now |
DISTI #
HCPL-M453-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOIC Tube - Rail/Tube (Alt: HCPL-M453-000E) RoHS: Compliant Min Qty: 3400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.0464 / $1.0682 | Buy Now |
DISTI #
630-HCPL-M453-000E
|
Mouser Electronics | High Speed Optocouplers 1MBd 3750Vdc RoHS: Compliant | 2083 |
|
$1.0900 / $3.0200 | Buy Now |
DISTI #
HCPL-M453-000E
|
EBV Elektronik | Optocoupler DCIN 1CH Transistor With Base DCOUT 5Pin SOIC Tube (Alt: HCPL-M453-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-M453-000E
HCPL-M453-000E CAD Models
HCPL-M453-000E Part Data Attributes
|
HCPL-M453-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-M453-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, MO-155, SOP-5
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000001 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HCPL-M453-000E
This table gives cross-reference parts and alternative options found for HCPL-M453-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-M453-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-M453-000E | Agilent Technologies Inc | Check for Price | Transistor Output Optocoupler, 1-Element, | HCPL-M453-000E vs HCPL-M453-000E |