There are no models available for this part yet.
Overview of HCPL-817-W6BE by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HCPL-817-W6BE by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCPL-817-W6BE-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4DIP Min Qty: 25000 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.1572 | Buy Now | |
DISTI #
HCPL-817-W6BE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: HCPL-817-W6BE) RoHS: Compliant Min Qty: 25000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.1360 / $0.1600 | Buy Now | |
DISTI #
630-HCPL-817-W6BE
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 50mA RoHS: Compliant | 0 |
|
$0.1530 / $0.1570 | Order Now | |
DISTI #
HCPL-817-W6BE
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, DIP4 Min Qty: 2 | 23 |
|
$0.1640 / $0.3410 | Buy Now | |
DISTI #
HCPL-817-W6BE
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube (Alt: HCPL-817-W6BE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | EBV - 35300 |
|
Buy Now |
CAD Models for HCPL-817-W6BE by Broadcom Limited
Part Data Attributes for HCPL-817-W6BE by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
0.400, ROHS COMPLIANT, COMPACT, DIP-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
70 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
50%
|
Current Transfer Ratio-Nom
|
50%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
1.4 V
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Elements
|
1
|
On-State Current-Max
|
0.03 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.2 W
|
Response Time-Max
|
0.000018 s
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for HCPL-817-W6BE
This table gives cross-reference parts and alternative options found for HCPL-817-W6BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-817-W6BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-817-W6BE | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.400, ROHS COMPLIANT, COMPACT, DIP-4 | Avago Technologies | HCPL-817-W6BE vs HCPL-817-W6BE |
Related Parts for HCPL-817-W6BE
-
SFH617A-3X006Optocoupler
-
HD64F2238RFA13VMicrocontrollers
-
FDN5632N-F085Power Field-Effect Transistors
-
H14DRectifier Diodes
-
HCPL-9031-300Other Analog ICs
-
B8P-VH(LF)(SN)Headers and Edge Type Connectors
-
HFA-100CTransient Suppressors
-
PMV55ENEARSmall Signal Field-Effect Transistors
-
1SMB5949B-13Zener Diodes