Part Details for HCPL-817-06CE by Broadcom Limited
Overview of HCPL-817-06CE by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-817-06CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-817-06CE-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 4DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
26471 In Stock |
|
$0.1414 / $0.5300 | Buy Now |
DISTI #
HCPL-817-06CE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: HCPL-817-06CE) RoHS: Compliant Min Qty: 27800 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.1224 / $0.1440 | Buy Now |
DISTI #
630-HCPL-817-06CE
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 50mA RoHS: Compliant | 0 |
|
$0.1350 / $0.1410 | Order Now |
DISTI #
HCPL-817-06CE
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube - Rail/Tube (Alt: HCPL-817-06CE) RoHS: Compliant Min Qty: 27800 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.1224 / $0.1440 | Buy Now |
DISTI #
HCPL-817-06CE
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube (Alt: HCPL-817-06CE) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 12800 |
|
$0.1100 | RFQ |
Part Details for HCPL-817-06CE
HCPL-817-06CE CAD Models
HCPL-817-06CE Part Data Attributes:
|
HCPL-817-06CE
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-817-06CE
Broadcom Limited
Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, COMPACT, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, COMPACT, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |