Part Details for HCPL-800J-500 by Agilent Technologies Inc
Overview of HCPL-800J-500 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-800J-500
HCPL-800J-500 CAD Models
HCPL-800J-500 Part Data Attributes:
|
HCPL-800J-500
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-800J-500
Agilent Technologies Inc
Telecom Circuit, 1-Func, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.312 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.056 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |
Alternate Parts for HCPL-800J-500
This table gives cross-reference parts and alternative options found for HCPL-800J-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-800J-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-800J-500 | Telecom Circuit, 1-Func, PDSO16, SOP-16 | Broadcom Limited | HCPL-800J-500 vs HCPL-800J-500 |
HCPL-800J-500E | SPECIALTY TELECOM CIRCUIT, PDSO16, ROHS COMPLIANT, SOP-16 | Avago Technologies | HCPL-800J-500 vs HCPL-800J-500E |
HCPL-800J-500 | SPECIALTY TELECOM CIRCUIT, PDSO16, SOP-16 | Avago Technologies | HCPL-800J-500 vs HCPL-800J-500 |