Datasheets
HCPL-786J500 by:

ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, SMT, 16 PIN

Part Details for HCPL-786J500 by Agilent Technologies Inc

Overview of HCPL-786J500 by Agilent Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for HCPL-786J500

HCPL-786J500 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCPL-786J500 Part Data Attributes

HCPL-786J500 Agilent Technologies Inc
Buy Now Datasheet
Compare Parts:
HCPL-786J500 Agilent Technologies Inc ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, SMT, 16 PIN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC
Part Package Code SOIC
Package Description SOP,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 0.32 V
Analog Input Voltage-Min -0.32 V
Conversion Time-Max 47 µs
Converter Type ADC, DELTA-SIGMA
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 10.312 mm
Linearity Error-Max (EL) 0.0916%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 15
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 3.911 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.493 mm

Alternate Parts for HCPL-786J500

This table gives cross-reference parts and alternative options found for HCPL-786J500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-786J500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCPL-786J-500E 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, ROHS COMPLIANT, SOP-16 Avago Technologies HCPL-786J500 vs HCPL-786J-500E
HCPL-786J-500 ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, SOP-16 Broadcom Limited HCPL-786J500 vs HCPL-786J-500
HCPL-786J#500 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, SOP-16 Avago Technologies HCPL-786J500 vs HCPL-786J#500
HCPL-786J-E ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDIP16, LEAD FREE, DIP-16 Broadcom Limited HCPL-786J500 vs HCPL-786J-E
HCPL-786J#500E ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, LEAD FREE, SOP-16 Broadcom Limited HCPL-786J500 vs HCPL-786J#500E
Part Number Description Manufacturer Compare
HCPL-786J-500 ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, SOP-16 Broadcom Limited HCPL-786J500 vs HCPL-786J-500
HCPL-786J#500E ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, LEAD FREE, SOP-16 Broadcom Limited HCPL-786J500 vs HCPL-786J#500E
HCPL-786J-500 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, SOP-16 Avago Technologies HCPL-786J500 vs HCPL-786J-500
HCPL-786J#500 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, SOP-16 Avago Technologies HCPL-786J500 vs HCPL-786J#500
HCPL-786J-E ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDIP16, LEAD FREE, DIP-16 Broadcom Limited HCPL-786J500 vs HCPL-786J-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-786J500 by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-786J500 by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HCPL-786J500 would you like to use for your alert(s)?
  • Please alert me when HCPL-786J500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-786J500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-786J500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-786J500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-786J500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-786J500 by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: