Part Details for HCPL-786J by Broadcom Limited
Overview of HCPL-786J by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HCPL-786J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-786J
|
EBV Elektronik | OptoCoupler 16-Pin SOIC (Alt: HCPL-786J) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-786J
HCPL-786J CAD Models
HCPL-786J Part Data Attributes
|
HCPL-786J
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-786J
Broadcom Limited
ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDIP16, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Analog Input Voltage-Max | 0.32 V | |
Analog Input Voltage-Min | -0.32 V | |
Conversion Time-Max | 47 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 9.8 mm | |
Linearity Error-Max (EL) | 0.0916% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCPL-786J
This table gives cross-reference parts and alternative options found for HCPL-786J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-786J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-786J-500 | 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, SOP-16 | Avago Technologies | HCPL-786J vs HCPL-786J-500 |
HCPL-786J-500E | 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, ROHS COMPLIANT, SOP-16 | Avago Technologies | HCPL-786J vs HCPL-786J-500E |
HCPL-786J | 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDIP16, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-786J vs HCPL-786J |
HCPL-786J-E | ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDSO16, LEAD FREE, SMT, 16 PIN | Agilent Technologies Inc | HCPL-786J vs HCPL-786J-E |
HCPL-786J#500E | 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, LEAD FREE, SOP-16 | Avago Technologies | HCPL-786J vs HCPL-786J#500E |
HCPL-786J-E | ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDIP16, LEAD FREE, DIP-16 | Broadcom Limited | HCPL-786J vs HCPL-786J-E |