Part Details for HCPL-7860 by Agilent Technologies Inc
Overview of HCPL-7860 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HCPL-7860
HCPL-7860 CAD Models
HCPL-7860 Part Data Attributes:
|
HCPL-7860
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-7860
Agilent Technologies Inc
ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.32 V | |
Analog Input Voltage-Min | -0.32 V | |
Conversion Time-Max | 47 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.8 mm | |
Linearity Error-Max (EL) | 0.0916% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 15 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCPL-7860
This table gives cross-reference parts and alternative options found for HCPL-7860. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7860, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7860-E | 1-CH 15-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDIP8, LEAD FREE, DIP-8 | Avago Technologies | HCPL-7860 vs HCPL-7860-E |
HCPL-7860 | ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDIP8, DIP-8 | Hewlett Packard Co | HCPL-7860 vs HCPL-7860 |
HCPL-7860-E | ADC, Delta-Sigma, 15-Bit, 1 Func, 1 Channel, Serial Access, PDIP8, LEAD FREE, DIP-8 | Agilent Technologies Inc | HCPL-7860 vs HCPL-7860-E |