Part Details for HCPL-7800A-300E by Broadcom Limited
Results Overview of HCPL-7800A-300E by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-7800A-300E Information
HCPL-7800A-300E by Broadcom Limited is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1300-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 10A 250Mohm To-220Ab | |
F1300EVBI | Renesas Electronics Corporation | Evaluation Board for the F1300 Demodulator | |
RTKA215300E00000BU | Renesas Electronics Corporation | RAA215300 Socket Board |
Price & Stock for HCPL-7800A-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H7848
|
Newark | Optocouplers, Isolated Amp, 3.75Kv, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Moun... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7081 |
|
$8.7400 / $12.6500 | Buy Now |
DISTI #
516-1553-5-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8DIPGW Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1977 In Stock |
|
$7.1662 / $13.9900 | Buy Now |
DISTI #
HCPL-7800A-300E
|
Avnet Americas | OptoCoupler 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-7800A-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$6.8736 / $7.1741 | Buy Now |
DISTI #
630-HCPL-7800A-300E
|
Mouser Electronics | Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB RoHS: Compliant | 2672 |
|
$7.1600 / $13.6100 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
HCPL-7800A-300E
|
TME | Optocoupler, SMD, Ch: 1, OUT: isolation amplifier, 3.75kV, 15kV/μs Min Qty: 1 | 345 |
|
$6.9800 / $10.6800 | Buy Now |
DISTI #
HCPL-7800A-300E
|
EBV Elektronik | OptoCoupler 1-CH 8-Pin PDIP SMD Tube (Alt: HCPL-7800A-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 19400 |
|
Buy Now | |
|
Neutron USA | Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB | 50 |
|
$69.6700 | Buy Now |
|
Win Source Electronics | IC OPAMP ISOLATION 100KHZ 8DIPGW | 11200 |
|
$6.2108 / $9.3161 | Buy Now |
Part Details for HCPL-7800A-300E
HCPL-7800A-300E CAD Models
HCPL-7800A-300E Part Data Attributes
|
HCPL-7800A-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-7800A-300E
Broadcom Limited
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8, ROHS COMPLIANT, SMT-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 100 MHz | |
Common Mode Voltage-Max | 2.8 V | |
Isolation Voltage-Min | 3750 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.455 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 8.08 | |
Voltage Gain-Min | 7.92 | |
Width | 6.35 mm |
Alternate Parts for HCPL-7800A-300E
This table gives cross-reference parts and alternative options found for HCPL-7800A-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7800A-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACPL-C79B-500E | Broadcom Limited | $7.5429 | Isolation Amplifier, 1 Func, 200MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8 | HCPL-7800A-300E vs ACPL-C79B-500E |
HCPL-7800-000E | Broadcom Limited | $5.3603 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, Hybrid, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | HCPL-7800A-300E vs HCPL-7800-000E |
ISO122U/1K | Texas Instruments | $17.9975 | ±10-V input, voltage sensing isolated amplifier 8-SOIC -25 to 85 | HCPL-7800A-300E vs ISO122U/1K |
HCPL-7840-060E | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDIP8, LEAD FREE, DIP-8 | HCPL-7800A-300E vs HCPL-7840-060E |
HCPL-7851#100 | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8 | HCPL-7800A-300E vs HCPL-7851#100 |
HCPL-7800A-000E | Broadcom Limited | $8.2702 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, Hybrid, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | HCPL-7800A-300E vs HCPL-7800A-000E |
HCPL-7850#100 | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8 | HCPL-7800A-300E vs HCPL-7850#100 |
HCPL-7850#300 | Broadcom Limited | Check for Price | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDSO8, HERMETIC SEALED, DSO-8 | HCPL-7800A-300E vs HCPL-7850#300 |
5962-9755701HYA | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDSO8, HERMETIC SEALED, SMT, DIP-8 | HCPL-7800A-300E vs 5962-9755701HYA |
HCPL-7800#500 | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, Hybrid, PDSO8, SMT-8 | HCPL-7800A-300E vs HCPL-7800#500 |