Part Details for HCPL-7720 by Broadcom Limited
Results Overview of HCPL-7720 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-7720 Information
HCPL-7720 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-7720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1112-5-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8-DIP Min Qty: 750 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7670 | Buy Now |
DISTI #
HCPL-7720
|
Avnet Americas | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-7720) RoHS: Not Compliant Min Qty: 900 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.1088 / $4.1944 | Buy Now |
DISTI #
630-HCPL-7720
|
Mouser Electronics | High Speed Optocouplers 1Ch 10mA 600mW RoHS: Not Compliant | 0 |
|
$4.2800 / $8.8600 | Order Now |
DISTI #
HCPL-7720
|
EBV Elektronik | Optocoupler LogicOut PushPull Logic BufferIN 1CH 8Pin PDIP Tube (Alt: HCPL-7720) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-7720
HCPL-7720 CAD Models
HCPL-7720 Part Data Attributes
|
HCPL-7720
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-7720
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 25MBps, 0.300 INCH, DIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | COMPLEX | |
Data Rate-Nom | 25 MBps | |
Forward Current-Max | 0.00001 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.295 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-7720
This table gives cross-reference parts and alternative options found for HCPL-7720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-7720 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 25Mbps, 0.300 INCH, DIP-8 | HCPL-7720 vs HCPL-7720 |
HCPL-7720 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 25MBps, 0.300 INCH, DIP-8 | HCPL-7720 vs HCPL-7720 |
HCPL-7720 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 25MBps, 0.300 INCH, DIP-8 | HCPL-7720 vs HCPL-7720 |
HCPL-7721 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 25MBps, 0.300 INCH, DIP-8 | HCPL-7720 vs HCPL-7721 |
HCPL-7101 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 50MBps | HCPL-7720 vs HCPL-7101 |
HCPL-7721 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 25MBps, 0.300 INCH, DIP-8 | HCPL-7720 vs HCPL-7721 |
HCPL-7720 Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-7720 involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the input and output traces. It's also recommended to use a shielded cable for the input signal and to keep the cable away from noise sources.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and keeping the device within its recommended operating temperature range.
-
Common failure modes of HCPL-7720 include overvoltage, overcurrent, and excessive temperature. To mitigate these, ensure that the device is operated within its recommended voltage and current ratings, and provide adequate heat sinking and thermal management.
-
Yes, HCPL-7720 can be used in high-noise environments. To minimize the effects of noise, use shielding, filtering, and grounding techniques, and ensure that the input signal is properly filtered and conditioned before being applied to the device.
-
The recommended input termination scheme for HCPL-7720 is a 50-ohm termination to match the impedance of the input signal. For the output, a 50-ohm back-termination is recommended to minimize reflections and ensure signal integrity.