Part Details for HCPL-7710-300E by Broadcom Limited
Overview of HCPL-7710-300E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM7710/BCA | Rochester Electronics LLC | LM7710 - VOLT. COMPARATOR, DIFFERENTIAL - Dual marked (M38510/10301BCA) | |
LM7710/BGA | Rochester Electronics LLC | LM7710 - VOLT. COMPARATOR, DIFFERENTIAL - Dual marked (M38510/10301BGA) | |
2SK1300-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 10A 250Mohm To-220Ab |
Price & Stock for HCPL-7710-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1070
|
Newark | Optocoupler, Smd, Logic O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Product Range:-, Svhc:No Svhc (12-Jan-2017), Approval Bodies:Csa, Din, En, Iec, Approval Category:Ul Rohs Compliant: Yes |Broadcom HCPL-7710-300E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
516-1688-5-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8DIP GW Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3067 In Stock |
|
$2.6711 / $5.9100 | Buy Now |
DISTI #
HCPL-7710-300E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-7710-300E) RoHS: Compliant Min Qty: 1400 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.1403 / $2.2750 | Buy Now |
DISTI #
630-HCPL-7710-300E
|
Mouser Electronics | High Speed Optocouplers 1Ch 10mA 600mW RoHS: Compliant | 717 |
|
$2.6300 / $5.9100 | Buy Now |
DISTI #
HCPL-7710-300E
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, 3.75kV, 12.5Mbps, 20kV/μs Min Qty: 1 | 0 |
|
$3.0200 / $3.5800 | RFQ |
DISTI #
HCPL-7710-300E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin PDIP SMD Tube (Alt: HCPL-7710-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | EBV - 4850 |
|
Buy Now |
Part Details for HCPL-7710-300E
HCPL-7710-300E CAD Models
HCPL-7710-300E Part Data Attributes
|
HCPL-7710-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-7710-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 12MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 12 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 0.001 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HCPL-7710-300E
This table gives cross-reference parts and alternative options found for HCPL-7710-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7710-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7710#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 12.5Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-7710-300E vs HCPL-7710#300 |
HCPL-7710#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 12.5 Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-7710-300E vs HCPL-7710#300 |
HCPL-7710-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 12Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-7710-300E vs HCPL-7710-300 |
HCPL-7710#300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 12MBps, SO-8 | Hewlett Packard Co | HCPL-7710-300E vs HCPL-7710#300 |
HCPL-7710-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 12Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-7710-300E vs HCPL-7710-300E |
HCPL-7710#300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 12.5MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-7710-300E vs HCPL-7710#300 |