Part Details for HCPL-7560-300E by Broadcom Limited
Overview of HCPL-7560-300E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75600-005LF | Amphenol Communications Solutions | IBM MINI PV CTW 70 40AU-22-26 AWG .0048 SPG | |
RFB0807-560L | Coilcraft Inc | General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
2SK1300-E | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 10A 250Mohm To-220Ab |
Price & Stock for HCPL-7560-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-HCPL-7560-300E-ND
|
DigiKey | IC SIGMA-DELTA MOD 8BIT 8SMD Min Qty: 100 Lead time: 14 Weeks Container: Tube MARKETPLACE PRODUCT |
250 In Stock |
|
$5.4700 | Buy Now |
DISTI #
516-1686-ND
|
DigiKey | IC SIGMA-DELTA MOD 8BIT 8SMD Min Qty: 100 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3676 | Buy Now |
DISTI #
HCPL-7560-300E
|
Avnet Americas | OptoCoupler 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-7560-300E) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.4353 / $4.0082 | Buy Now |
DISTI #
630-HCPL-7560-300E
|
Mouser Electronics | Optically Isolated Amplifiers Isolated Modulator RoHS: Compliant | 0 |
|
$4.4800 / $9.0300 | Order Now |
DISTI #
HCPL-7560-300E
|
EBV Elektronik | OptoCoupler 8-Pin PDIP SMD Tube (Alt: HCPL-7560-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 600 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 250 |
|
RFQ |
Part Details for HCPL-7560-300E
HCPL-7560-300E CAD Models
HCPL-7560-300E Part Data Attributes
|
HCPL-7560-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-7560-300E
Broadcom Limited
Analog Circuit, 1 Func, PDSO8, ROHS COMPLIANT, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SMT-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for HCPL-7560-300E
This table gives cross-reference parts and alternative options found for HCPL-7560-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7560-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7560-360 | Analog Circuit, 1 Func, PDSO8, SMT-8 | Broadcom Limited | HCPL-7560-300E vs HCPL-7560-360 |
HCPL-7560-300 | SPECIALTY ANALOG CIRCUIT, PDSO8, SMT-8 | Avago Technologies | HCPL-7560-300E vs HCPL-7560-300 |
HCPL-7560-360E | SPECIALTY ANALOG CIRCUIT, PDSO8, ROHS COMPLIANT, SMT-8 | Avago Technologies | HCPL-7560-300E vs HCPL-7560-360E |
HCPL-7560-300 | Analog Circuit, 1 Func, PDSO8, SMT-8 | Broadcom Limited | HCPL-7560-300E vs HCPL-7560-300 |