Part Details for HCPL-7560-000E by Avago Technologies
Overview of HCPL-7560-000E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-7560-000E
HCPL-7560-000E CAD Models
HCPL-7560-000E Part Data Attributes
|
HCPL-7560-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-7560-000E
Avago Technologies
SPECIALTY ANALOG CIRCUIT, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HCPL-7560-000E
This table gives cross-reference parts and alternative options found for HCPL-7560-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-7560-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-7560-060E | SPECIALTY ANALOG CIRCUIT, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-7560-000E vs HCPL-7560-060E |
HCPL-7560-060E | Analog Circuit, 1 Func, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-7560-000E vs HCPL-7560-060E |
HCPL-7560-060E | Analog Circuit, 1 Func | Agilent Technologies Inc | HCPL-7560-000E vs HCPL-7560-060E |
HCPL-7560-060 | SPECIALTY ANALOG CIRCUIT, PDIP8, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-7560-000E vs HCPL-7560-060 |
HCPL-7560-060 | Analog Circuit, 1 Func | Agilent Technologies Inc | HCPL-7560-000E vs HCPL-7560-060 |
HCPL-7560-000E | Analog Circuit, 1 Func, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-7560-000E vs HCPL-7560-000E |