Part Details for HCPL-6431 by Agilent Technologies Inc
Results Overview of HCPL-6431 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-6431 Information
HCPL-6431 by Agilent Technologies Inc is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML6431CH | Rochester Electronics LLC | ML6431 - Consumer Circuit, BICMOS, PQFP32 | |
68016-431HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 31 Positions, 2.54 mm (0.100) Pitch. | |
87916-431HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 31 Positions, 2.54mm Pitch, Vertical, 21.08mm (0.83in) Mating, 3.25mm (0.128in) Tail. |
Part Details for HCPL-6431
HCPL-6431 CAD Models
HCPL-6431 Part Data Attributes
|
HCPL-6431
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-6431
Agilent Technologies Inc
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 40MBps, CERAMIC, LCCC-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | CERAMIC, LCCC-20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 40 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.4 W | |
Response Time-Nom | 3e-8 ns | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-6431
This table gives cross-reference parts and alternative options found for HCPL-6431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-6431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-89571022X | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, DIP-8 | HCPL-6431 vs 5962-89571022X |
5962-89571022X | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 40MBps, HERMETIC SEALED, CERAMIC, DIP-8 | HCPL-6431 vs 5962-89571022X |