-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-5730#300-ND
|
DigiKey | OPTOISO 1.5KV 2CH DARL 8-DIP GW Min Qty: 37 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$102.9205 | Buy Now |
DISTI #
HCPL-5730#300
|
Avnet Americas | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin CDIP SMD - Bulk (Alt: HCPL-5730#300) RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$92.9016 / $109.2960 | Buy Now |
DISTI #
630-HCPL-5730-300
|
Mouser Electronics | Logic Output Optocouplers 2Ch 1500%CTR Hermetically sealed RoHS: Not Compliant | 0 |
|
$101.3900 | Order Now |
DISTI #
HCPL-5730#300
|
EBV Elektronik | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin CDIP SMD (Alt: HCPL-5730#300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-5730#300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-5730#300
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | COMPLEX | |
Current Transfer Ratio-Min | 200% | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.05 W | |
Response Time-Max | 0.000185 s | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for HCPL-5730#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5730#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8978501ZX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5730#300 vs 5962-8978501ZX |
5962-8978501ZA | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, DIP-8 | Broadcom Limited | HCPL-5730#300 vs 5962-8978501ZA |
5962-8978501ZX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Broadcom Limited | HCPL-5730#300 vs 5962-8978501ZX |
HCPL-5731#300 | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Agilent Technologies Inc | HCPL-5730#300 vs HCPL-5731#300 |
5962-8978501ZX | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-5730#300 vs 5962-8978501ZX |
HCPL-5730#300 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Avago Technologies | HCPL-5730#300 vs HCPL-5730#300 |
5962-8978501ZA | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Avago Technologies | HCPL-5730#300 vs 5962-8978501ZA |
HCPL-5731#300 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, GULL WING, HERMETIC, CERAMIC, DIP-8 | Avago Technologies | HCPL-5730#300 vs HCPL-5731#300 |