Part Details for HCPL-5701#200 by Hewlett Packard Co
Overview of HCPL-5701#200 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1265-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
MLC1265-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, ROHS COMPLIANT | |
XFL4015-701MEB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1616, |
Price & Stock for HCPL-5701#200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps | 7 |
|
$95.2200 / $105.8000 | Buy Now |
Part Details for HCPL-5701#200
HCPL-5701#200 CAD Models
HCPL-5701#200 Part Data Attributes
|
HCPL-5701#200
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCPL-5701#200
Hewlett Packard Co
Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | HERMETIC SEALED, DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.04 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-5701#200
This table gives cross-reference parts and alternative options found for HCPL-5701#200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5701#200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-5700 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, CERAMIC, DIP-8 | HCPL-5701#200 vs HCPL-5700 |
HCPL-5701 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, DIP-8 | HCPL-5701#200 vs HCPL-5701 |
5962-8981001PX | Micropac Industries Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, CERAMIC, DIP-8 | HCPL-5701#200 vs 5962-8981001PX |
5962-8981001PC | Micropac Industries Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, HERMETIC SEALED, CERAMIC, DIP-8 | HCPL-5701#200 vs 5962-8981001PC |
5962-8981001PC | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-8 | HCPL-5701#200 vs 5962-8981001PC |
HCPL-5700 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-8 | HCPL-5701#200 vs HCPL-5700 |
HCPL-5701#200 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, CERAMIC, DIP-8 | HCPL-5701#200 vs HCPL-5701#200 |
5962-8981001PC | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | HCPL-5701#200 vs 5962-8981001PC |
HCPL-5701#200 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | HCPL-5701#200 vs HCPL-5701#200 |
5962-8981001PC | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 1500V Isolation, 0.1MBps, HERMETIC SEALED, CERAMIC, DIP-8 | HCPL-5701#200 vs 5962-8981001PC |