Part Details for HCPL-5630#200 by Broadcom Limited
Results Overview of HCPL-5630#200 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-5630#200 Information
HCPL-5630#200 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV5630IPWG4 | Texas Instruments | 2.7V to 5.5V 12-Bit 8-Channel Serial DAC W/Int Ref 20-TSSOP -40 to 85 | |
TAS5630BPHDR | Texas Instruments | Analog input 300W Stereo class D amplifier with integrated feedback 64-HTQFP 0 to 70 | |
UCC25630-3DDBT | Texas Instruments | LLC resonant controller enabling low standby power 14-SOIC -40 to 125 |
Price & Stock for HCPL-5630#200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-5630#200-ND
|
DigiKey | OPTOISO 1.5KV 2CH OPEN COLL 8DIP Min Qty: 39 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$90.0303 | Buy Now |
DISTI #
HCPL-5630#200
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin CDIP - Bulk (Alt: HCPL-5630#200) RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$86.4291 / $88.2297 | Buy Now |
DISTI #
630-HCPL-5630-200
|
Mouser Electronics | High Speed Optocouplers 10MBd 2CH 1500Vdc Hermetically sealed RoHS: Not Compliant | 0 |
|
$87.3800 | Order Now |
DISTI #
HCPL-5630#200
|
EBV Elektronik | Optocoupler LogicOut Open Collector DCIN 2CH 8Pin CDIP (Alt: HCPL-5630#200) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-5630#200
HCPL-5630#200 CAD Models
HCPL-5630#200 Part Data Attributes
|
HCPL-5630#200
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-5630#200
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, CERAMIC, DIP-8
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | |
Configuration | 1SEC2 | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Hysteresis Ratio-Nom | 0.0125 | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 3.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | NO |
Alternate Parts for HCPL-5630#200
This table gives cross-reference parts and alternative options found for HCPL-5630#200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5630#200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8102802PX | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-8 | HCPL-5630#200 vs 8102802PX |
HCPL-5630#200 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, CERAMIC, DIP-8 | HCPL-5630#200 vs HCPL-5630#200 |
HCPL-5630#200 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, CERAMIC, DIP-8 | HCPL-5630#200 vs HCPL-5630#200 |
8102802PC | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-8 | HCPL-5630#200 vs 8102802PC |
HCPL-5630 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-8 | HCPL-5630#200 vs HCPL-5630 |
8102802PA | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-8 | HCPL-5630#200 vs 8102802PA |
8102802PA | Teledyne Micropac | Check for Price | Logic IC Output Optocoupler, 2-Element, HERMETIC SEALED, CERAMIC, DIP-8 | HCPL-5630#200 vs 8102802PA |
HCPL-5631 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-8 | HCPL-5630#200 vs HCPL-5631 |
8102802PX | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 10MBps, HERMETIC SEALED, DIP-8 | HCPL-5630#200 vs 8102802PX |
HCPL-5630 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, HERMETIC SEALED, DIP-8 | HCPL-5630#200 vs HCPL-5630 |
HCPL-5630#200 Frequently Asked Questions (FAQ)
-
Broadcom recommends a PCB layout with a solid ground plane, minimal track length, and a 50-ohm transmission line for the output stage to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, it is essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within its recommended operating temperature range.
-
The maximum allowable voltage on the VCC pin of HCPL-5630 is 5.5V. Exceeding this voltage may damage the device or affect its reliability.
-
Yes, HCPL-5630 is designed for galvanic isolation applications. It provides electrical isolation between the input and output stages, making it suitable for use in isolated power supplies, medical devices, and industrial control systems.
-
The typical propagation delay of HCPL-5630 is around 100 ns. However, this value may vary depending on the specific application, operating conditions, and PCB layout.