Part Details for HCPL-550K-100 by Broadcom Limited
Overview of HCPL-550K-100 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-550K-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-550K-100-ND
|
DigiKey | OPTOISO 1.5KV TRANS W/BASE 8SMD Min Qty: 7 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$522.5943 | Buy Now |
DISTI #
HCPL-550K-100
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP SMD - Bulk (Alt: HCPL-550K-100) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
630-HCPL-550K-100
|
Mouser Electronics | High Speed Optocouplers 1Ch 9MHz 1500Vdc Hermetically sealed RoHS: Not Compliant | 0 |
|
$522.5900 | Order Now |