Part Details for HCPL-4701-500E by Broadcom Limited
Results Overview of HCPL-4701-500E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-4701-500E Information
HCPL-4701-500E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-701MRB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPS4414-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for HCPL-4701-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM8339
|
Newark | Optocoupler, 10Mbaud, 3.75Kv, Smdip-8 Rohs Compliant: Yes |Broadcom HCPL-4701-500E RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.0400 | Buy Now |
DISTI #
16AM8338
|
Newark | Optocplr, Darlington, 1Ch/3.75Kv, Smdip8 Rohs Compliant: Yes |Broadcom HCPL-4701-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.4600 | Buy Now |
DISTI #
516-3212-1-ND
|
DigiKey | OPTOISO 3.75KV DARL W/BASE 8-DIP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1820 In Stock |
|
$1.9278 / $4.2300 | Buy Now |
DISTI #
HCPL-4701-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-470... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6800 / $1.7150 | Buy Now |
DISTI #
HCPL-4701-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-470... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.4112 / $1.5000 | Buy Now |
DISTI #
630-HCPL-4701-500E
|
Mouser Electronics | High Speed Optocouplers 100kBd 3500%CTR RoHS: Compliant | 854 |
|
$1.7500 / $4.3000 | Buy Now |
DISTI #
HCPL-4701-500E
|
EBV Elektronik | Optocoupler DCIN 1CH Darlington With Base DCOUT 8Pin PDIP SMD TR (Alt: HCPL-4701-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 2000 |
|
Buy Now |
Part Details for HCPL-4701-500E
HCPL-4701-500E CAD Models
HCPL-4701-500E Part Data Attributes
|
HCPL-4701-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-4701-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-4701-500E
This table gives cross-reference parts and alternative options found for HCPL-4701-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4701-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-4701-300E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | HCPL-4701-500E vs HCPL-4701-300E |