Part Details for HCPL-4701-300E by Broadcom Limited
Results Overview of HCPL-4701-300E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-4701-300E Information
HCPL-4701-300E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
470-1075-600 | Amphenol Communications Solutions | Receptacle. mod,10Positions, 7.5mm,LEAD FREE, NEXLEV | |
470-1235-100 | Amphenol Communications Solutions | Receptacle. mod,10Positions, 23.5mm, NEXLEV | |
470-1235-600 | Amphenol Communications Solutions | Receptacle. mod,10Positions, 23.5mm,LEAD FREE, NEXLEV |
Price & Stock for HCPL-4701-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HCPL-4701-300E-ND
|
DigiKey | OPTOISO 3.75KV DARL W/BASE 8DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
828 In Stock |
|
$1.7550 / $3.3900 | Buy Now |
DISTI #
HCPL-4701-300E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-4701-3... more RoHS: Compliant Min Qty: 2100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6848 / $1.7150 | Buy Now |
DISTI #
630-HCPL-4701-300E
|
Mouser Electronics | High Speed Optocouplers 100kBd 3500%CTR RoHS: Compliant | 3717 |
|
$1.8000 / $4.2000 | Buy Now |
DISTI #
HCPL-4701-300E
|
EBV Elektronik | Optocoupler DCIN 1CH Darlington With Base DCOUT 8Pin PDIP SMD Tube (Alt: HCPL-4701-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 1800 |
|
Buy Now |
Part Details for HCPL-4701-300E
HCPL-4701-300E CAD Models
HCPL-4701-300E Part Data Attributes
|
HCPL-4701-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-4701-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 500% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-4701-300E
This table gives cross-reference parts and alternative options found for HCPL-4701-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4701-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-4701-500E | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 | HCPL-4701-300E vs HCPL-4701-500E |