Part Details for HCPL-4504#300 by Broadcom Limited
Overview of HCPL-4504#300 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-5043/B | Rochester Electronics LLC | HI4-5043 CMOS Analog Switch | |
ISL45041IRZ-T | Renesas Electronics Corporation | TFT-LCD I2C Programmable VCOM Calibrator | |
ISL45042IRZ-TK | Renesas Electronics Corporation | LCD Module Calibrator |
Price & Stock for HCPL-4504#300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-HCPL-4504#300-ND
|
DigiKey | OPTOISO 3.75KV TRANSISTOR 8SMD Min Qty: 400 Lead time: 14 Weeks Container: Tube MARKETPLACE PRODUCT |
400 In Stock |
|
$2.4100 | Buy Now |
DISTI #
HCPL-4504#300-ND
|
DigiKey | OPTOISO 3.75KV TRANSISTOR 8SMD Min Qty: 400 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8522 | Buy Now |
DISTI #
HCPL-4504#300
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-4504#300) RoHS: Not Compliant Min Qty: 2050 Package Multiple: 50 Container: Tube | 0 |
|
$1.4359 / $1.5263 | Buy Now |
DISTI #
630-HCPL-4504-300
|
Mouser Electronics | High Speed Optocouplers 1MBd 1Ch 12mA RoHS: Not Compliant | 0 |
|
$1.8300 / $1.9100 | Order Now |
|
Flip Electronics | Stock, ship today | 400 |
|
RFQ |
Part Details for HCPL-4504#300
HCPL-4504#300 CAD Models
HCPL-4504#300 Part Data Attributes
|
HCPL-4504#300
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-4504#300
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-4504#300
This table gives cross-reference parts and alternative options found for HCPL-4504#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4504#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-4504-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-4504#300 vs HCPL-4504-300E |
HCPL-4504#300 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCPL-4504#300 vs HCPL-4504#300 |
HCPL-4504-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4504#300 vs HCPL-4504-500E |
HCPL-4504#300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-4504#300 vs HCPL-4504#300 |
HCPL-4504#300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4504#300 vs HCPL-4504#300E |
HCPL-4504#500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-4504#300 vs HCPL-4504#500 |
HCPL-4504#500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-4504#300 vs HCPL-4504#500E |
HCPL-4504-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4504#300 vs HCPL-4504-300E |
HCPL-4504-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4504#300 vs HCPL-4504-500 |
HCPL-4504#500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4504#300 vs HCPL-4504#500E |