Part Details for HCPL-4503 by Agilent Technologies Inc
Overview of HCPL-4503 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4503BDMSR | Renesas Electronics Corporation | CMOS Hex Buffer | |
CD4503BKNSR | Renesas Electronics Corporation | CMOS Hex Buffer | |
CD4503BKMSR | Renesas Electronics Corporation | CMOS Hex Buffer |
Price & Stock for HCPL-4503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,2.5KV ISOLATION,DIP | 3 |
|
$1.9320 / $2.1000 | Buy Now |
Part Details for HCPL-4503
HCPL-4503 CAD Models
HCPL-4503 Part Data Attributes
|
HCPL-4503
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-4503
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-4503
This table gives cross-reference parts and alternative options found for HCPL-4503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFH6345-X009T | Vishay Semiconductors | Check for Price | Logic IC Output Optocoupler | HCPL-4503 vs SFH6345-X009T |
HCPL-4503#020 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.300 INCH, DIP-8 | HCPL-4503 vs HCPL-4503#020 |
HCPL-4503#520 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.300 INCH, DIP-8 | HCPL-4503 vs HCPL-4503#520 |
SFH6345-X009T | Siemens | Check for Price | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, DIP-8 | HCPL-4503 vs SFH6345-X009T |
SFH6345-X006 | Siemens | Check for Price | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, DIP-8 | HCPL-4503 vs SFH6345-X006 |
HCPL-4503#060 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, 0.300 INCH, DIP-8 | HCPL-4503 vs HCPL-4503#060 |
SFH6345-X009 | Vishay Semiconductors | Check for Price | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, SMD, 8 PIN | HCPL-4503 vs SFH6345-X009 |
HCPL-4503#300 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, 0.300 INCH, DIP-8 | HCPL-4503 vs HCPL-4503#300 |
SFH6345-X007 | Siemens | Check for Price | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, DIP-8 | HCPL-4503 vs SFH6345-X007 |
SFH6345-X006 | Infineon Technologies AG | Check for Price | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, DIP-8 | HCPL-4503 vs SFH6345-X006 |