HCPL-4200-300
Description: 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.02Mbps, SURFACE MOUNT, DIP-8

Overview of HCPL-4200-300 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CS4200V-01L Coilcraft Inc Current Sense Transformer, 35A, ROHS COMPLIANT

CAD Models for HCPL-4200-300 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-4200-300 by Avago Technologies

HCPL-4200-300
Avago Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
Additional Feature
CMOS COMPATIBLE, TTL COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
Data Rate-Nom
0.02 MBps
Forward Current-Max
0.024 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e0
Number of Elements
1
On-State Current-Max
0.025 A
Operating Temperature-Max
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Terminal Finish
TIN LEAD
Want to compare parts?
  1. HCPL-4200-300
    Avago Technologies
    1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.02Mbps, SURFACE MOUNT, DIP-8
    VS

Related Parts for HCPL-4200-300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-4200-300 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-4200-300 by Avago Technologies

Select Manufacturer
Which Manufacturer of HCPL-4200-300 would you like to use for your alert(s)?
  • Please alert me when HCPL-4200-300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-4200-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-4200-300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-4200-300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-4200-300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-4200-300 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: