Part Details for HCPL-4100-300E by Broadcom Limited
Overview of HCPL-4100-300E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-4100-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1053
|
Newark | Optocoupler, Smd, 20Ma, Loop O/P, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:20Kbaud, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc (12-Jan-2017), Approval Bodies:Ul, Rohs Compliant: Yes |Broadcom HCPL-4100-300E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
516-2607-5-ND
|
DigiKey | OPTOISO 3.75KV TRNSMTR 8DIP GW Min Qty: 1 Lead time: 20 Weeks Container: Tube |
327 In Stock |
|
$4.2624 / $8.7900 | Buy Now |
DISTI #
HCPL-4100-300E
|
Avnet Americas | Optocoupler Logic-Out Open Collector Logic, Buffer-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-4100-300E) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.8624 / $4.5440 | Buy Now |
DISTI #
630-HCPL-4100-300E
|
Mouser Electronics | Logic Output Optocouplers 20mA Current Loop RoHS: Compliant | 878 |
|
$4.1600 / $8.7900 | Buy Now |
DISTI #
HCPL-4100-300E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector Logic, Buffer-IN 1-CH 8-Pin PDIP SMD Tube (Alt: HCPL-4100-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 1900 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1500 |
|
$13.3100 / $14.3000 | Buy Now |
Part Details for HCPL-4100-300E
HCPL-4100-300E CAD Models
HCPL-4100-300E Part Data Attributes:
|
HCPL-4100-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-4100-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.02MBps, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 0.02 MBps | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.024 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | MATTE TIN |