Part Details for HCPL-315J#500 by Broadcom Limited
Overview of HCPL-315J#500 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-15J12SL | Coilcraft Inc | Variable Inductor, 0.583uH Min, 0.738uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
143-15J12L | Coilcraft Inc | Variable Inductor, 0.803uH Min, 1.15uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for HCPL-315J#500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-315J#500-ND
|
DigiKey | OPTOISO 5KV 2CH GATE DVR 16SO Min Qty: 850 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0038 / $5.0845 | Buy Now |
DISTI #
HCPL-315J#500
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 2-CH 12-Pin SOIC T/R - Tape and Reel (Alt: HCPL-315J#500) RoHS: Not Compliant Min Qty: 850 Package Multiple: 850 Container: Reel | 0 |
|
$4.6526 / $5.4736 | Buy Now |
DISTI #
630-HCPL-315J-500
|
Mouser Electronics | Logic Output Optocouplers 0.5A IGBT Gate Drive RoHS: Not Compliant | 0 |
|
$5.0800 | Order Now |
|
Ameya Holding Limited | OPTOISO 5KV 2CH GATE DRIVER 16SO | 369 |
|
RFQ | |
DISTI #
HCPL-315J#500
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 2-CH 12-Pin SOIC T/R (Alt: HCPL-315J#500) RoHS: Not Compliant Min Qty: 850 Package Multiple: 850 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCPL-315J#500
HCPL-315J#500 CAD Models
HCPL-315J#500 Part Data Attributes
|
HCPL-315J#500
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-315J#500
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 15 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-315J#500
This table gives cross-reference parts and alternative options found for HCPL-315J#500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-315J#500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-315J | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SO-16 | Agilent Technologies Inc | HCPL-315J#500 vs HCPL-315J |
HCPL-315J-500E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, ROHS COMPLIANT, SOIC-16 | Broadcom Limited | HCPL-315J#500 vs HCPL-315J-500E |
HCPL-315J-500E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, LEAD FREE, SO-16 | Agilent Technologies Inc | HCPL-315J#500 vs HCPL-315J-500E |
HCPL-315J#500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-16 | Agilent Technologies Inc | HCPL-315J#500 vs HCPL-315J#500 |
HCPL-315J#500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-16 | Avago Technologies | HCPL-315J#500 vs HCPL-315J#500 |
HCPL-315J#500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SMALL OUTLINE, SO-16 | Hewlett Packard Co | HCPL-315J#500 vs HCPL-315J#500 |
HCPL-315J | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOIC-16 | Broadcom Limited | HCPL-315J#500 vs HCPL-315J |