Part Details for HCPL-314J-000E by Broadcom Limited
Overview of HCPL-314J-000E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-14J12SL | Coilcraft Inc | Variable Inductor, 0.515uH Min, 0.693uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
143-14J12L | Coilcraft Inc | Variable Inductor, 0.726uH Min, 1.09uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
HS4000-EVK | Renesas Electronics Corporation | HS4001 Relative Humidity and Temperature Sensor Evaluation Kit |
Price & Stock for HCPL-314J-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H7822
|
Newark | Optocoupler, Gate Drive, 3750Vrms, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:16Pins, Isolation Voltage:5Kv, Product Range:-, Common Mode Ratio:10 Kv/Us, Common Mode Voltage Vcm:1500V, Forward Current If:10Marohs Compliant: Yes |Broadcom HCPL-314J-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3633 |
|
$2.3600 / $3.0000 | Buy Now |
DISTI #
516-1477-5-ND
|
DigiKey | OPTOISO 5KV 2CH GATE DVR 16SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2777 In Stock |
|
$2.1790 / $5.0100 | Buy Now |
DISTI #
HCPL-314J-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 2-CH 16-Pin SOIC Tube - Rail/Tube (Alt: HCPL-314J-000E) RoHS: Compliant Min Qty: 1755 Package Multiple: 45 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.7059 / $2.0090 | Buy Now |
DISTI #
630-HCPL-314J-000E
|
Mouser Electronics | High Speed Optocouplers 0.4A IGBT Gate Drive RoHS: Compliant | 2146 |
|
$2.1700 / $5.0100 | Buy Now |
DISTI #
HCPL-314J-000E
|
TME | Optocoupler, SMD, Ch: 2, OUT: IGBT driver, 5kV, SO16, 25kV/μs Min Qty: 1 | 12 |
|
$2.2900 / $2.8800 | Buy Now |
DISTI #
HCPL-314J-000E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 2-CH 16-Pin SOIC Tube (Alt: HCPL-314J-000E) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 16 Weeks, 0 Days | EBV - 1800 |
|
Buy Now | |
|
Win Source Electronics | OPTOISO 5KV 2CH GATE DRIVER 16SO | 3380 |
|
$2.0936 / $3.1403 | Buy Now |
Part Details for HCPL-314J-000E
HCPL-314J-000E CAD Models
HCPL-314J-000E Part Data Attributes
|
HCPL-314J-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-314J-000E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, ROHS COMPLIANT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 0.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.26 W | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |